
R412405124 | |
|---|---|
DigiKey Part Number | 2201-R412405124-ND |
Manufacturer | |
Manufacturer Product Number | R412405124 |
Description | ATTENUATOR: BNC 5DB 3 GHZ 1W 50O |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 115,07800 € | 575,39 € |
| Unit Price without VAT: | 115,07800 € |
|---|---|
| Unit Price with VAT: | 138,09360 € |

