Terminator Coax Connector Plug, Male Pin 1.6/5.6 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R404941000

DigiKey Part Number
2201-R404941000-ND
Manufacturer
Manufacturer Product Number
R404941000
Description
TERMINATION: 1.6/5.6 1GHZ 1W 75O
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 1.6/5.6 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug, Male Pin
Manufacturer
Radiall USA, Inc.
Frequency - Max
1 GHz
Packaging
Bulk
Impedance
75 Ohms
Part Status
Active
Mounting Type
Free Hanging, Cap
Connector Style
1.6/5.6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
595,12800 €475,64 €
Manufacturers Standard Package
Unit Price without VAT:95,12800 €
Unit Price with VAT:114,15360 €