
R280294000W | |
---|---|
DigiKey Part Number | 2201-R280294000W-ND |
Manufacturer | |
Manufacturer Product Number | R280294000W |
Description | CABLE TERMINATION RIGHT ANGLE PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Body Finish | Nickel, Tin | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 € | 26,04 € |
Unit Price without VAT: | 26,04000 € |
---|---|
Unit Price with VAT: | 31,24800 € |