Direct

9030-9023-003 | |
|---|---|
DigiKey Part Number | 2201-9030-9023-003-ND |
Manufacturer | |
Manufacturer Product Number | 9030-9023-003 |
Description | SMA / STRAIGHT JACK FEMALE CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-174, 188, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9610-3SF | Amphenol RF | 23 | ARF1204-ND | 27,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,00160 € | 550,04 € |
| Unit Price without VAT: | 22,00160 € |
|---|---|
| Unit Price with VAT: | 26,40192 € |


