
R331405000 | |
|---|---|
DigiKey Part Number | 2201-R331405000-ND |
Manufacturer | |
Manufacturer Product Number | R331405000 |
Description | THT 20 / STRAIGHT FEMALE SQUARE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THT20 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 328,82640 € | 8 220,66 € |
| Unit Price without VAT: | 328,82640 € |
|---|---|
| Unit Price with VAT: | 394,59168 € |

