
F718105210 | |
|---|---|
DigiKey Part Number | 2201-F718105210-ND |
Manufacturer | |
Manufacturer Product Number | F718105210 |
Description | AQUA BOOT FOR SC & FC PLUG, CABL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For FC, SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | FC, SC Connectors | |
Specifications | 0.039" (1.00mm) Cable Dia | |
Material | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85280 € | 285,28 € |
| Unit Price without VAT: | 2,85280 € |
|---|---|
| Unit Price with VAT: | 3,42336 € |

