Parametric Equivalent

R117186807W | |
|---|---|
DigiKey Part Number | 2201-R117186807W-ND |
Manufacturer | |
Manufacturer Product Number | R117186807W |
Description | SMB / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -35°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R117186807 | Radiall USA, Inc. | 0 | 2201-R117186807-ND | 50,36440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,92640 € | 1 773,16 € |
| Unit Price without VAT: | 70,92640 € |
|---|---|
| Unit Price with VAT: | 85,11168 € |


