
R280254000 | |
|---|---|
DigiKey Part Number | 2201-R280254000-ND |
Manufacturer | |
Manufacturer Product Number | R280254000 |
Description | CABLE CLAMP FEEDTHROUGH BULKHEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For RG-174, 178, 179 Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | RG-174, 178, 179 Cables | |
Body Material | Brass | |
Body Finish | Chromium | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,50000 € | 1 462,50 € |
| Unit Price without VAT: | 58,50000 € |
|---|---|
| Unit Price with VAT: | 70,20000 € |

