
R214797703 | |
|---|---|
DigiKey Part Number | 2201-R214797703-ND |
Manufacturer | |
Manufacturer Product Number | R214797703 |
Description | COAX ADAPT SMZ TO SMZ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMZ (Type 43) Jack, Female Socket To SMZ (Type 43) Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Category | Style U-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Bronze |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMZ (Type 43) Jack, Female Socket | Operating Temperature -40°C ~ 100°C |
Convert To (Adapter End) SMZ (Type 43) Jack, Female Socket (2) | Base Product Number |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,35680 € | 517,84 € |
| Unit Price without VAT: | 10,35680 € |
|---|---|
| Unit Price with VAT: | 12,42816 € |

