
R213424800 | |
|---|---|
DigiKey Part Number | 2201-R213424800TR-ND - Tape & Reel (TR) 2201-R213424800CT-ND - Cut Tape (CT) 2201-R213424800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R213424800 |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R213424800 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-8711-201 | Cinch Connectivity Solutions Johnson | 100 | J654-ND | 4,82000 € | Parametric Equivalent |
| 133-8711-202 | Cinch Connectivity Solutions Johnson | 2 266 | 24-133-8711-202CT-ND | 3,98000 € | Parametric Equivalent |
| 919-132J-71P | Amphenol RF | 218 | ARF3083-ND | 17,52000 € | Parametric Equivalent |
| MCX7-J-P-H-ST-SM1 | Samtec Inc. | 1 202 | SAM9691-ND | 4,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,78800 € | 87,88 € |
| 25 | 8,23760 € | 205,94 € |
| 50 | 7,84440 € | 392,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,47000 € | 747,00 € |
| 200 | 7,11365 € | 1 422,73 € |
| 300 | 6,91317 € | 2 073,95 € |
| 500 | 6,66868 € | 3 334,34 € |
| 700 | 6,51244 € | 4 558,71 € |
| 1 000 | 6,35081 € | 6 350,81 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,40800 € |

