Parametric Equivalent

R210157010W | |
|---|---|
DigiKey Part Number | 2201-R210157010W-ND |
Manufacturer | |
Manufacturer Product Number | R210157010W |
Description | MMT / FEMALE RIGHT ANGLE CABLE P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMT Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R210157010 | Radiall USA, Inc. | 0 | 2201-R210157010-ND | 4,59780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,70780 € | 335,39 € |
| Unit Price without VAT: | 6,70780 € |
|---|---|
| Unit Price with VAT: | 8,04936 € |


