Parametric Equivalent

R203426000W | |
|---|---|
DigiKey Part Number | 2201-R203426000W-ND |
Manufacturer | |
Manufacturer Product Number | R203426000W |
Description | SSMB / STRAIGHT JACK RECEPTACLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 175 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R203426000 | Radiall USA, Inc. | 46 | 2201-R203426000-ND | 7,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,46400 € | 211,60 € |
| Unit Price without VAT: | 8,46400 € |
|---|---|
| Unit Price with VAT: | 10,15680 € |


