
R191757000 | |
|---|---|
DigiKey Part Number | 2201-R191757000-ND |
Manufacturer | |
Manufacturer Product Number | R191757000 |
Description | COAX ADAPT N TO QN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To QN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Push-Pull, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) QN Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,28100 € | 1 132,81 € |
| Unit Price without VAT: | 113,28100 € |
|---|---|
| Unit Price with VAT: | 135,93720 € |

