
R185406090W | |
|---|---|
DigiKey Part Number | 2201-R185406090W-ND |
Manufacturer | |
Manufacturer Product Number | R185406090W |
Description | 7-16 / SQUARE FLANGE RECEPTACLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 120°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1400 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 7.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,89200 € | 894,60 € |
| Unit Price without VAT: | 17,89200 € |
|---|---|
| Unit Price with VAT: | 21,47040 € |

