
R180052017 | |
|---|---|
DigiKey Part Number | 2201-R180052017-ND |
Manufacturer | |
Manufacturer Product Number | R180052017 |
Description | NEX10 M SL STR SD.141 C50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Frequency - Max 20 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 10 | 15,19900 € | 151,99 € |
| 25 | 14,24720 € | 356,18 € |
| 50 | 13,56700 € | 678,35 € |
| 100 | 12,91980 € | 1 291,98 € |
| 250 | 12,11164 € | 3 027,91 € |
| 500 | 11,53424 € | 5 767,12 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,45600 € |

