
R570062000 | |
|---|---|
DigiKey Part Number | 2201-R570062000-ND |
Manufacturer | |
Manufacturer Product Number | R570062000 |
Description | SPDT RAMSES N 3GHZ LATCHING SELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 3GHz |
Manufacturer Radiall USA, Inc. | Isolation 75dB |
Series | Insertion Loss 0.25dB |
Packaging Bulk | Test Frequency 3GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,56000 € | 410,56 € |
| 10 | 378,41400 € | 3 784,14 € |
| Unit Price without VAT: | 410,56000 € |
|---|---|
| Unit Price with VAT: | 492,67200 € |

