
R161841000 | |
|---|---|
DigiKey Part Number | 2201-R161841000-ND |
Manufacturer | |
Manufacturer Product Number | R161841000 |
Description | N / FEMALE DUST CAP WITH CHAIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Jacks |
Datasheet | Datasheet |
EDA/CAD Models | R161841000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,39300 € | 669,65 € |
| Unit Price without VAT: | 13,39300 € |
|---|---|
| Unit Price with VAT: | 16,07160 € |

