
R161335200 | |
|---|---|
DigiKey Part Number | 2201-R161335200-ND |
Manufacturer | |
Manufacturer Product Number | R161335200 |
Description | N / STRAIGHT BULKHEAD JACK PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-6766 | Amphenol RF | 7 | 115-082-6766-ND | 24,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 € | 47,62 € |
| 10 | 40,47400 € | 404,74 € |
| 25 | 37,94120 € | 948,53 € |
| 50 | 36,13160 € | 1 806,58 € |
| 100 | 34,40900 € | 3 440,90 € |
| 250 | 32,25796 € | 8 064,49 € |
| Unit Price without VAT: | 47,62000 € |
|---|---|
| Unit Price with VAT: | 57,14400 € |

