Parametric Equivalent

R161252000W | |
|---|---|
DigiKey Part Number | 2201-R161252000W-ND |
Manufacturer | |
Manufacturer Product Number | R161252000W |
Description | N / STRAIGHT SQUARE FLANGE JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-174, 316, RD-316 | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161252000 | Radiall USA, Inc. | 28 | 2201-R161252000-ND | 28,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,16080 € | 629,02 € |
| Unit Price without VAT: | 25,16080 € |
|---|---|
| Unit Price with VAT: | 30,19296 € |


