Parametric Equivalent

R128665820 | |
|---|---|
DigiKey Part Number | 2201-R128665820-ND |
Manufacturer | |
Manufacturer Product Number | R128665820 |
Description | BMA / RIGHT ANGLE RECEPTACLE FOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 22 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128665820W | Radiall USA, Inc. | 0 | 2201-R128665820W-ND | 24,18760 € | Parametric Equivalent |
| 1789-6001 | Amphenol SV Microwave | 0 | 1789-6001-ND | 104,82480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,72180 € | 1 772,18 € |
| Unit Price without VAT: | 17,72180 € |
|---|---|
| Unit Price with VAT: | 21,26616 € |



