
R143703000 | |
|---|---|
DigiKey Part Number | 2201-R143703000-ND |
Manufacturer | |
Manufacturer Product Number | R143703000 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R143703000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) TNC Plug, Male Pin | Insertion Loss 0.18dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 66,24040 € | 1 656,01 € |
| Unit Price without VAT: | 66,24040 € |
|---|---|
| Unit Price with VAT: | 79,48848 € |

