
R143288111 | |
|---|---|
DigiKey Part Number | 2201-R143288111-ND |
Manufacturer | |
Manufacturer Product Number | R143288111 |
Description | TNC / STRAIGHT SQUARE FLANGE JAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 600,31000 € | 6 003,10 € |
| Unit Price without VAT: | 600,31000 € |
|---|---|
| Unit Price with VAT: | 720,37200 € |

