
6000-1051-002 | |
|---|---|
DigiKey Part Number | 2201-6000-1051-002-ND |
Manufacturer | |
Manufacturer Product Number | 6000-1051-002 |
Description | TNC / STRAIGHT PLUG MALE CLAMP T |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 103,63440 € | 2 590,86 € |
| Unit Price without VAT: | 103,63440 € |
|---|---|
| Unit Price with VAT: | 124,36128 € |

