Parametric Equivalent

R142562290 | |
|---|---|
DigiKey Part Number | 2201-R142562290-ND |
Manufacturer | |
Manufacturer Product Number | R142562290 |
Description | BNC / BULKHEAD JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-221-75RFX | Amphenol RF | 91 | ARF1664-ND | 3,68000 € | Parametric Equivalent |
| SC6263 | Fairview Microwave | 0 | 5328-SC6263-ND | 25,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,04410 € | 904,41 € |
| Unit Price without VAT: | 9,04410 € |
|---|---|
| Unit Price with VAT: | 10,85292 € |



