Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142090000 | |
|---|---|
DigiKey Part Number | 2201-R142090000-ND |
Manufacturer | |
Manufacturer Product Number | R142090000 |
Description | BNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142078161 | Radiall USA, Inc. | 0 | 2201-R142078161-ND | 9,88180 € | Parametric Equivalent |
| R142078161W | Radiall USA, Inc. | 0 | 2201-R142078161W-ND | 14,16180 € | Parametric Equivalent |
| R142085161 | Radiall USA, Inc. | 0 | 2201-R142085161-ND | 4,68370 € | Parametric Equivalent |
| R142085161W | Radiall USA, Inc. | 0 | 2201-R142085161W-ND | 6,10440 € | Parametric Equivalent |
| R142086161 | Radiall USA, Inc. | 0 | 2201-R142086161-ND | 7,30340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,98620 € | 399,31 € |
| Unit Price without VAT: | 7,98620 € |
|---|---|
| Unit Price with VAT: | 9,58344 € |









