Parametric Equivalent

R141327000W | |
|---|---|
DigiKey Part Number | 2201-R141327000W-ND |
Manufacturer | |
Manufacturer Product Number | R141327000W |
Description | BNC / STRAIGHT BULKHEAD JACK PAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-58, 141, 142, 223, 400 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141327000 | Radiall USA, Inc. | 0 | 2201-R141327000-ND | 11,52120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,48840 € | 487,21 € |
| Unit Price without VAT: | 19,48840 € |
|---|---|
| Unit Price with VAT: | 23,38608 € |


