Parametric Equivalent

R125556011 | |
|---|---|
DigiKey Part Number | 2201-R125556011-ND |
Manufacturer | |
Manufacturer Product Number | R125556011 |
Description | SMA / THREAD-IN RECEPTACLE FOR P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125556011 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Threaded | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125556001 | Radiall USA, Inc. | 0 | 2201-R125556001-ND | 41,88300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,31290 € | 3 031,29 € |
| Unit Price without VAT: | 30,31290 € |
|---|---|
| Unit Price with VAT: | 36,37548 € |


