Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125555500 | |
|---|---|
DigiKey Part Number | 2201-R125555500-ND |
Manufacturer | |
Manufacturer Product Number | R125555500 |
Description | SMA / JACK RECEPTACLE WITH CYLIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125555500W | Radiall USA, Inc. | 0 | 2201-R125555500W-ND | 48,09200 € | Parametric Equivalent |
| R125560000 | Radiall USA, Inc. | 0 | 2201-R125560000-ND | 23,10330 € | Parametric Equivalent |
| R125560000W | Radiall USA, Inc. | 0 | 2201-R125560000W-ND | 36,07160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,97240 € | 3 497,24 € |
| Unit Price without VAT: | 34,97240 € |
|---|---|
| Unit Price with VAT: | 41,96688 € |



