R125510001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 33,75510 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 43,82440 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 27,92320 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 32,34000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125510001

DigiKey Part Number
2201-R125510001-ND
Manufacturer
Manufacturer Product Number
R125510001
Description
SMA / SQUARE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder Tab
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R125501001Radiall USA, Inc.02201-R125501001-ND33,75510 €Parametric Equivalent
R125501001WRadiall USA, Inc.02201-R125501001W-ND43,82440 €Parametric Equivalent
R125510001WRadiall USA, Inc.02201-R125510001W-ND27,92320 €Parametric Equivalent
R125622001Radiall USA, Inc.02201-R125622001-ND32,34000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,62740 €2 062,74 €
Manufacturers Standard Package
Unit Price without VAT:20,62740 €
Unit Price with VAT:24,75288 €