Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125433001 | |
|---|---|
DigiKey Part Number | 2201-R125433001-ND |
Manufacturer | |
Manufacturer Product Number | R125433001 |
Description | SMA / SQUARE FLANGE PLUG RECEPTA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9409-9113-000 | Radiall USA, Inc. | 0 | 2201-9409-9113-000-ND | 42,21000 € | Parametric Equivalent |
| 9455-9113-000 | Radiall USA, Inc. | 0 | 2201-9455-9113-000-ND | 50,78320 € | Parametric Equivalent |
| R125483001 | Radiall USA, Inc. | 0 | 2201-R125483001-ND | 52,79880 € | Parametric Equivalent |
| PE4125 | Pasternack | 0 | 6099-PE4125-ND | 58,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,49340 € | 3 349,34 € |
| Unit Price without VAT: | 33,49340 € |
|---|---|
| Unit Price with VAT: | 40,19208 € |





