
R125255901W | |
|---|---|
DigiKey Part Number | 2201-R125255901W-ND |
Manufacturer | |
Manufacturer Product Number | R125255901W |
Description | SMA F STR SQF CR .141 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 105,12040 € | 2 628,01 € |
| Unit Price without VAT: | 105,12040 € |
|---|---|
| Unit Price with VAT: | 126,14448 € |

