R125154000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 11
Unit Price: 26,86000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 8,03630 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 8,31800 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 36
Unit Price: 21,89000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 28
Unit Price: 17,72000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 17,92560 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,29996 €
Datasheet

Parametric Equivalent


Molex
In Stock: 687
Unit Price: 5,89000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 51
Unit Price: 12,08000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 219
Unit Price: 15,86000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 440
Unit Price: 12,39000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 290
Unit Price: 12,22000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 285
Unit Price: 16,22000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 36,43000 €
Datasheet
Image for R125154000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125154000W

DigiKey Part Number
2201-R125154000W-ND
Manufacturer
Manufacturer Product Number
R125154000W
Description
SMA / RIGHT ANGLE PLUG SOLDER TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
500 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
100
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9443-1563-009Radiall USA, Inc.112201-9443-1563-009-ND26,86000 €Parametric Equivalent
R124154003Radiall USA, Inc.02201-R124154003-ND8,03630 €Parametric Equivalent
R124154003WRadiall USA, Inc.02201-R124154003W-ND8,31800 €Parametric Equivalent
R125154000Radiall USA, Inc.362201-R125154000-ND21,89000 €Parametric Equivalent
R125154002Radiall USA, Inc.282201-R125154002-ND17,72000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2522,11960 €552,99 €
Manufacturers Standard Package
Unit Price without VAT:22,11960 €
Unit Price with VAT:26,54352 €