
R125054002W | |
|---|---|
DigiKey Part Number | 2201-R125054002W-ND |
Manufacturer | |
Manufacturer Product Number | R125054002W |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector For SMA Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Plugs |
Manufacturer Radiall USA, Inc. | Body Material Stainless Steel |
Packaging Bulk | Body Finish Gold |
Part Status Active | Color Gold |
Connector Style SMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,38960 € | 234,74 € |
| Unit Price without VAT: | 9,38960 € |
|---|---|
| Unit Price with VAT: | 11,26752 € |

