
VS244796 | |
---|---|
DigiKey Part Number | 2201-VS244796-ND |
Manufacturer | |
Manufacturer Product Number | VS244796 |
Description | RF CVBS 06R 40A56SW LC F7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | - | |
Shell Size - Insert | 40-A56 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Shell Material | Aluminum Alloy | |
Shell Finish | Epoxy Polyurethane Varnish | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Rubber | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 97,32000 € | 486,60 € |
Unit Price without VAT: | 97,32000 € |
---|---|
Unit Price with VAT: | 116,78400 € |