
R123427803W | |
|---|---|
DigiKey Part Number | 2201-R123427803W-ND |
Manufacturer | |
Manufacturer Product Number | R123427803W |
Description | QMA / SMT RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,08240 € | 252,06 € |
| Unit Price without VAT: | 10,08240 € |
|---|---|
| Unit Price with VAT: | 12,09888 € |


