
R120A074215 | |
|---|---|
DigiKey Part Number | 2201-R120A074215-ND |
Manufacturer | |
Manufacturer Product Number | R120A074215 |
Description | 1.0/2.3SL F STR FLOT 2.6/50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Cable Group RG-174, 179, 187, 188, 316 | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,69622 € | 2 696,22 € |
| Unit Price without VAT: | 2,69622 € |
|---|---|
| Unit Price with VAT: | 3,23546 € |

