Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R114665104 | |
|---|---|
DigiKey Part Number | 2201-R114665104-ND |
Manufacturer | |
Manufacturer Product Number | R114665104 |
Description | SMB / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2010-7511-000 | Radiall USA, Inc. | 25 | 2201-2010-7511-000-ND | 16,22000 € | Parametric Equivalent |
| R114665020 | Radiall USA, Inc. | 0 | 2201-R114665020-ND | 8,55990 € | Parametric Equivalent |
| R114665020W | Radiall USA, Inc. | 0 | 2201-R114665020W-ND | 8,30880 € | Parametric Equivalent |
| 131-1701-376 | Cinch Connectivity Solutions Johnson | 0 | J471-ND | 6,10000 € | Parametric Equivalent |
| 131-1701-376 | PEI-Genesis | 20 | 5664-131-1701-376-600136-ND | 11,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,90410 € | 1 190,41 € |
| Unit Price without VAT: | 11,90410 € |
|---|---|
| Unit Price with VAT: | 14,28492 € |









