
QFC5RN2N07PXA | |
---|---|
DigiKey Part Number | 2201-QFC5RN2N07PXA-ND |
Manufacturer | |
Manufacturer Product Number | QFC5RN2N07PXA |
Description | CONN PLUG HSG 7POS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Violet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Violet | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,91000 € | 58,91 € |
Unit Price without VAT: | 58,91000 € |
---|---|
Unit Price with VAT: | 70,69200 € |