
R222941700W | |
|---|---|
DigiKey Part Number | 2201-R222941700W-ND |
Manufacturer | |
Manufacturer Product Number | R222941700W |
Description | SMPCOM M STR SMT SB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,66900 € | 106,69 € |
| 25 | 10,00040 € | 250,01 € |
| 50 | 9,52300 € | 476,15 € |
| 100 | 9,06850 € | 906,85 € |
| 250 | 8,50112 € | 2 125,28 € |
| 500 | 8,09580 € | 4 047,90 € |
| 1 000 | 7,70988 € | 7 709,88 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 15,06000 € |

