Adapter Coaxial Connector SMC Plug, Female Socket To SMC Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R112704000

DigiKey Part Number
2201-R112704000-ND
Manufacturer
Manufacturer Product Number
R112704000
Description
COAX ADAPT SMC TO SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMC Plug, Female Socket To SMC Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
10 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Brass
Conversion Type
Same Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMC Plug, Female Socket
Mating Cycles
500
Convert To (Adapter End)
SMC Plug, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50148,74300 €7 437,15 €
Manufacturers Standard Package
Unit Price without VAT:148,74300 €
Unit Price with VAT:178,49160 €