
R107064070W | |
|---|---|
DigiKey Part Number | 2201-R107064070W-ND |
Manufacturer | |
Manufacturer Product Number | R107064070W |
Description | COAX ADAPT IMP TO IMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To 50 Ohms |
Category | Frequency - Max 6 GHz |
Mfr | Center Contact Plating Gold |
Packaging Bulk | Body Material Beryllium Copper |
Part Status Active | Body Finish Gold |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetheretherketone (PEEK), Glass Filled |
Impedance 50 Ohms | Mating Cycles 10 |
Style Straight | Operating Temperature -40°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,45880 € | 261,47 € |
| Unit Price without VAT: | 10,45880 € |
|---|---|
| Unit Price with VAT: | 12,55056 € |

