SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9079-9513-001

DigiKey Part Number
2201-9079-9513-001-ND
Manufacturer
Manufacturer Product Number
9079-9513-001
Description
SMA F STR NWF
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,47000 €25,47 €
1021,64600 €216,46 €
2520,29040 €507,26 €
5019,32240 €966,12 €
10018,40090 €1 840,09 €
25017,25024 €4 312,56 €
50016,42804 €8 214,02 €
Manufacturers Standard Package
Unit Price without VAT:25,47000 €
Unit Price with VAT:30,56400 €