
9002-9023-003 | |
|---|---|
DigiKey Part Number | 2201-9002-9023-003-ND |
Manufacturer | |
Manufacturer Product Number | 9002-9023-003 |
Description | SMA F STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 10 | 15,74000 € | 157,40 € |
| 25 | 14,75440 € | 368,86 € |
| 50 | 14,05020 € | 702,51 € |
| 100 | 13,38000 € | 1 338,00 € |
| 250 | 12,54312 € | 3 135,78 € |
| 500 | 11,94518 € | 5 972,59 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,22400 € |

