
7441-1521-003 | |
|---|---|
DigiKey Part Number | 2201-7441-1521-003-ND |
Manufacturer | |
Manufacturer Product Number | 7441-1521-003 |
Description | SSMB / RIGHT ANGLE JACK MALE SOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,20760 € | 1 130,19 € |
| Unit Price without VAT: | 45,20760 € |
|---|---|
| Unit Price with VAT: | 54,24912 € |

