Parametric Equivalent

7225-1512-050 | |
|---|---|
DigiKey Part Number | 2201-7225-1512-050-ND |
Manufacturer | |
Manufacturer Product Number | 7225-1512-050 |
Description | SSMB / STRAIGHT PLUG FEMALE GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7225-1512-000 | Radiall USA, Inc. | 0 | 2201-7225-1512-000-ND | 19,80280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,99880 € | 624,97 € |
| Unit Price without VAT: | 24,99880 € |
|---|---|
| Unit Price with VAT: | 29,99856 € |


