
5404-1501-000 | |
|---|---|
DigiKey Part Number | 2201-5404-1501-000-ND |
Manufacturer | |
Manufacturer Product Number | 5404-1501-000 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Snap-On |
Adapter Type Plug to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMB Jack, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 120,87200 € | 604,36 € |
| Unit Price without VAT: | 120,87200 € |
|---|---|
| Unit Price with VAT: | 145,04640 € |

