Parametric Equivalent
Parametric Equivalent

2486-7511-000 | |
|---|---|
DigiKey Part Number | 2201-2486-7511-000-ND |
Manufacturer | |
Manufacturer Product Number | 2486-7511-000 |
Description | SMB / STRAIGHT JACK RECEPTACLE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.30dB |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3701-626 | Cinch Connectivity Solutions Johnson | 0 | J10506-ND | 9,33480 € | Parametric Equivalent |
| 131-3701-636 | Cinch Connectivity Solutions Johnson | 0 | 131-3701-636-ND | 10,57828 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,86880 € | 1 021,72 € |
| Unit Price without VAT: | 40,86880 € |
|---|---|
| Unit Price with VAT: | 49,04256 € |


