0805X226M6R3CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 106 785
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 763
Unit Price: 1,31000 €
Datasheet

Direct


Murata Electronics
In Stock: 44 628
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 24 152
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03082 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03369 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 571 621
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35 563
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40 552
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 320 236
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48 160
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 507 186
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 86 967
Unit Price: 0,15000 €
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805X226M6R3CT

DigiKey Part Number
1292-0805X226M6R3CTTR-ND - Tape & Reel (TR)
1292-0805X226M6R3CT-ND - Cut Tape (CT)
1292-0805X226M6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805X226M6R3CT
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805X226M6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08056D226MAT2AKYOCERA AVX106 785478-KGM21AR50J226MUCT-ND0,26000 €Direct
08056D226MAT4AKYOCERA AVX763478-KGM21AR50J226MLCT-ND1,31000 €Direct
GRM219R60J226MEA0DMurata Electronics44 628490-14463-1-ND0,38000 €Direct
C0805C226M9PAC7210KEMET24 152399-C0805C226M9PAC7210CT-ND0,17000 €Parametric Equivalent
C0805C226M9PAC7215KEMET0399-C0805C226M9PAC7215TR-ND0,03082 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04100 €2,05 €
1000,03550 €3,55 €
5000,02632 €13,16 €
1 0000,02349 €23,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02001 €60,03 €
6 0000,01831 €109,86 €
9 0000,01746 €157,14 €
15 0000,01652 €247,80 €
21 0000,01597 €335,37 €
30 0000,01544 €463,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €