Parametric Equivalent

1009-7511-000 | |
|---|---|
DigiKey Part Number | 2201-1009-7511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1009-7511-000 |
Description | SMC / STRAIGHT JACK RECEPTACLE M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-6701-206 | Cinch Connectivity Solutions Johnson | 0 | 131-6701-206-ND | 4,05744 € | Parametric Equivalent |
| 152119 | Amphenol RF | 1 254 | ACX1507-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,85040 € | 421,26 € |
| Unit Price without VAT: | 16,85040 € |
|---|---|
| Unit Price with VAT: | 20,22048 € |



