CLRB-115A-2-10M-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLRB-115A-2-20M-20M

DigiKey Part Number
3307-CLRB-115A-2-20M-20M-ND
Manufacturer
Manufacturer Product Number
CLRB-115A-2-20M-20M
Description
RELAY TIME DELAY 20MIN 10A 120V
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay DPDT (2 Form C) 12 Sec ~ 20 Min Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle
Circuit
DPDT (2 Form C)
Delay Time
12 Sec ~ 20 Min
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
115VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from R-K Electronics Inc.
A separate 60,00 $ flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1180,00000 $180,00 $
5148,50000 $742,50 $
10133,65000 $1 336,50 $
Unit Price without VAT:180,00000 $
Unit Price with VAT:216,00000 $